
Through-hole fixed resistor with 1kΩ resistance and 5% tolerance. Features 25W maximum power dissipation and a 350V voltage rating. Encased in a TO-220 package with radial terminals and a 5.08mm terminal pitch. Operates across a temperature range of -55°C to 150°C and is moisture resistant.
Sign in to ask questions about the Ohmite TBH25P1K00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TBH25P1K00JE technical specifications.
| Package/Case | TO-220 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 16mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P1K00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
