
The TBH25P330RJE is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a resistance of 330 ohms. It features a moisture-resistant design and is RoHS compliant. The resistor has a maximum power dissipation of 25W and operates within a temperature range of -55°C to 150°C. It is available in a TO-220-2 package with a lead pitch of 5.08mm and a terminal pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25P330RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 5.08mm |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | TBH |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P330RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.