Through-hole fixed resistor with 470 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a 350V voltage rating. Housed in a TO-220-2 package with radial, lead-free terminations on a 5.08mm pitch. Operating temperature range from -55°C to 150°C, with moisture-resistant and RoHS compliant properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25P470RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 16mm |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 1.27mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P470RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.