
Through-hole thick film resistor with 51 Ohm resistance and 5% tolerance. Features 25W maximum power dissipation and a 350V voltage rating. Packaged in a TO-220 case with radial, lead-free terminations. Operating temperature range from -55°C to 150°C, with moisture-resistant properties.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25P51R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Lead Diameter | 0.38mm |
| Lead Free | Lead Free |
| Lead Length | 13.1mm |
| Lead Pitch | 0.2inch |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 51R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Thickness | 0.175inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25P51R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
