
The TBH25PR036JE resistor from Ohmite is a through-hole, thick film device with a voltage rating of 350V and a maximum power dissipation of 25W. It features a moisture-resistant design and is available in a TO-220 package with a radial termination. The resistor has a resistance of 36 milliohms with a tolerance of 5% and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and is packaged in a rail/Tube with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25PR036JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Height | 0.63inch |
| Length | 0.402inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 36mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25PR036JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
