Through-hole fixed resistor featuring a 0.05 Ohm resistance with a 5% tolerance. This thick film resistor offers a 25W maximum power dissipation and a 350V voltage rating, housed in a TO-220 package. Designed for radial termination with a 5.08mm terminal pitch, it operates across a temperature range of -55°C to 150°C and is moisture resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TBH25PR050JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 4.75mm |
| Features | Moisture Resistant |
| Height | 16mm |
| Lead Diameter | 0.38mm |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TBH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TBH25PR050JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.