The TBH25PR510J is a through-hole fixed resistor from Ohmite with a voltage rating of 350V and a resistance of 510mR. It has a tolerance of 5% and is available in a package quantity of 50. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 16mm in height, 10.2mm in length, and 4.75mm in width, with a lead pitch of 5.08mm.
Ohmite TBH25PR510J technical specifications.
| Height | 16mm |
| Lead Pitch | 5.08mm |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Resistance | 510mR |
| Series | TBH |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 4.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.