The Ohmite TC100PA50R0J is a through-hole fixed resistor with a voltage rating of 200V and a resistance of 50 ohms. It has a tolerance of 5% and is available in quantities of 25. The resistor measures 9.4mm in height, 64.77mm in width, and 85.09mm in length. It is not RoHS compliant.
Sign in to ask questions about the Ohmite TC100PA50R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TC100PA50R0J technical specifications.
| Height | 9.4mm |
| Length | 85.09mm |
| Mount | Through Hole |
| Package Quantity | 25 |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | TC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 64.77mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite TC100PA50R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.