
Through-hole thick film resistor with 15 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating, housed in a TO-220 package. Operating temperature range from -55°C to 175°C. Moisture resistant and lead-free construction.
Ohmite TCH35P15R0JE technical specifications.
| Package/Case | TO-220 |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.19inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P15R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
