Through-hole thick film resistor with 1kΩ resistance and 5% tolerance, rated for 35W maximum power dissipation and 350V DC. Features a TO-220 package with radial terminals and a 5.33mm terminal pitch. Operating temperature range is -55°C to 175°C. This component is RoHS compliant and moisture resistant.
Sign in to ask questions about the Ohmite TCH35P1K00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TCH35P1K00JE technical specifications.
| Package/Case | TO-220 |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.21inch |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P1K00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.