
Through-hole fixed resistor with 1.5 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating. This thick film resistor is housed in a TO-220 package with radial terminals and a 5.33mm terminal pitch. Operating temperature range is -55°C to 175°C, and it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TCH35P1R50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.19inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P1R50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
