35W thick film through-hole resistor with 20 ohm resistance and 5% tolerance. Features a TO-220-2 package, radial termination, and 5.33mm terminal pitch. Operates from -55°C to 175°C with a 350V voltage rating and moisture-resistant properties. Bulk packaged for efficient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TCH35P20R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P20R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.