Through-hole fixed resistor featuring 220 Ohm resistance with a 5% tolerance. This thick film resistor offers a 35W power dissipation rating and a 350V voltage rating, housed in a TO-220 package. Designed for through-hole mounting, it includes radial terminations with a 5.33mm terminal pitch and 0.86mm lead diameter. Operating across a temperature range of -55°C to 175°C, this moisture-resistant component is RoHS compliant.
Sign in to ask questions about the Ohmite TCH35P220RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TCH35P220RJE technical specifications.
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P220RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.