Through-hole thick film resistor with 35W power dissipation and 2.2kR resistance. Features 5% tolerance, 350V voltage rating, and TO-220-2 package. Operates from -55°C to 175°C and offers moisture resistance. Dimensions include 4.82mm depth, 0.591inch height, 0.4inch length, 4.06mm width, 0.86mm lead diameter, and 5.33mm terminal pitch. RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-2 |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |