
The TCH35P2R00JE is a through-hole fixed resistor from Ohmite with a 2R resistance value and 5% tolerance. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 35W. The resistor is packaged in a TO-220-2 case with a radial termination and is available in bulk packaging with 48 units per package. The resistor is RoHS compliant and features moisture-resistant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TCH35P2R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | TCH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P2R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
