
Through-hole thick film resistor with 47 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating, housed in a TO-220-2 package. Designed for through-hole mounting with radial terminals and a 5.33mm terminal pitch. Operates across a wide temperature range from -55°C to 175°C and is moisture resistant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TCH35P47R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P47R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
