
Through-hole thick film resistor with 35W power dissipation and 4.7Ω resistance, featuring a 5% tolerance. This component is housed in a TO-220 package with radial terminations and a terminal pitch of 5.33mm. Operating across a wide temperature range from -55°C to 175°C, it offers moisture resistance and a 350V voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TCH35P4R70JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 35W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P4R70JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
