Through-hole fixed resistor with 510 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating. Encased in a TO-220-2 package with radial terminals, this thick film resistor operates from -55°C to 175°C and is moisture resistant, lead-free, and RoHS compliant.
Sign in to ask questions about the Ohmite TCH35P510RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TCH35P510RJE technical specifications.
| Package/Case | TO-220-2 |
| Depth | 4.82mm |
| Features | Moisture Resistant |
| Height | 14.5mm |
| Lead Diameter | 0.86mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.83mm |
| Length | 9.91mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | TCH |
| Technology | THICK FILM |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P510RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
