
Through-hole thick film resistor, 35W power dissipation, 5.1 ohm resistance with 5% tolerance. Features a TO-220 package, radial termination, and 350V voltage rating. Operates across a wide temperature range from -55°C to 175°C, with moisture resistance and RoHS compliance. Dimensions include a 0.4-inch length, 0.406-inch width, and 0.591-inch height, with a 0.86mm lead diameter and 4.83mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TCH35P5R10JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 5.1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P5R10JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.