Through-hole thick film fixed resistor with 750 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating, housed in a TO-220-2 package. Operating temperature range from -55°C to 175°C, with moisture-resistant and lead-free construction. Radial termination with a 5.33mm terminal pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TCH35P750RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 750R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TCH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Thickness | 4.82mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TCH35P750RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.