The TCH35PR150JE is a 350V through-hole resistor from Ohmite with a resistance of 150mR and a tolerance of 5%. It features a moisture-resistant package in a TO-220-2 case with a height of 0.591inch and a width of 4.06mm. The resistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C, with a maximum power dissipation of 35W. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-2 |
| Features | Moisture Resistant |
| Height | 0.591inch |
| Lead Diameter | 0.86mm |
| Lead Pitch | 4.83mm |
| Length | 0.4inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Series | TCH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| Width | 4.06mm |
| RoHS | Compliant |