Res Thick Film 2 Ohm 5% 35W ±100ppm/°C D-Pak Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Package Type | D-Pak |
| Package/Case | D-Pak |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 14.4 |
| Product Height (mm) | 4.5 |
| Number of Terminals | 2 |
| Resistance Value | 2Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Case Style | Molded |
| Max Operating Temperature | 175°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 350V |
| Anti-Sulfurated | No |
| Cage Code | 44655 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |