
Surface mount thick film chip resistor with 150 Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating. Housed in a DPAK package with a terminal pitch of 5.08mm, this moisture-resistant component operates from -55°C to 150°C. Designed for surface mounting, it offers lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TDH35P150RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TDH35P150RJE technical specifications.
| Package/Case | DPAK |
| Features | Moisture Resistant |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Lead Length | 4.8mm |
| Length | 0.398inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P150RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.