Surface mount thick film chip resistor with 2.5k Ohm resistance and 5% tolerance. Features 35W maximum power dissipation and a 350V voltage rating. Operating temperature range from -55°C to 150°C. DPAK package with gull wing SMD terminals, measuring 10.1mm length, 8.6mm width, and 4.5mm height. Moisture resistant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TDH35P2K50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TDH35P2K50JE technical specifications.
| Package/Case | DPAK |
| Depth | 8.6mm |
| Features | Moisture Resistant |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Series | TDH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P2K50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.