The TDH35P2R00JE is a 2R thick film resistor from Ohmite, packaged in a DPAK surface mount package. It is designed to be moisture resistant and has a maximum operating temperature of 150°C. The resistor has a voltage rating of 350V and a tolerance of 5%. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TDH35P2R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TDH35P2R00JE technical specifications.
| Package/Case | DPAK |
| Depth | 4.5mm |
| Features | Moisture Resistant |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P2R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.