Surface mount chip resistor with 3 Ohm resistance and 5% tolerance, rated for 35W maximum power dissipation and 350V DC. Features thick film technology in a DPAK package with a 5.08mm terminal pitch, suitable for surface mounting. Operating temperature range from -55°C to 150°C, with moisture resistance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TDH35P3R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DPAK |
| Depth | 8.6mm |
| Features | Moisture Resistant |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Lead Length | 4.8mm |
| Lead Pitch | 5.08mm |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | TDH |
| Technology | THICK FILM |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Thickness | 4.5mm |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35P3R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
