
35W thick film chip resistor with 360mΩ resistance and 5% tolerance, designed for surface mount applications. Features a TO-263-3 (D2PAK) package with 2 terminations and a 5.08mm terminal pitch. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 35W and a voltage rating of 350V. This RoHS compliant component offers moisture resistance and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TDH35PR360JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Features | Moisture Resistant |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 360mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TDH35 |
| Terminal Pitch | 5.08mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TDH35PR360JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
