Thick film fixed resistor with 100 ohm resistance and 1% tolerance. Features 3.5W power dissipation, 350V voltage rating, and operates from -25°C to 175°C. Through-hole mount in a TO-247 package with radial terminations. Moisture resistant and RoHS compliant.
Ohmite TEH100M100RFE technical specifications.
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 0.825inch |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 16.01mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH100 |
| Technology | THICK FILM |
| Terminal Pitch | 10.42mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M100RFE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.