
Thick film fixed resistor with 15 ohm resistance and 1% tolerance. Features 3.5W power rating, 350V voltage rating, and a TO-247 through-hole mount package. Operates from -25°C to 175°C with moisture resistance and RoHS compliance. Dimensions include 20.96mm length, 16.01mm width, and 5.21mm depth.
Ohmite TEH100M15R0FE technical specifications.
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 2.21mm |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 20.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH100 |
| Technology | THICK FILM |
| Terminal Pitch | 10.42mm |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M15R0FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.