
The TEH100M24R0JE is a through-hole thick film resistor with a resistance of 24 ohms and a tolerance of 5%. It has a maximum operating temperature of 175°C and a maximum power dissipation of 100W. The resistor is packaged in a TO-247 case and is rated for a DC voltage of 350V. It features moisture resistance and is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH100M24R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 0.825inch |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 0.62inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Resistance | 24R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | TEH100 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M24R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.