2 Ohm, 100W thick film through-hole resistor with 5% tolerance, housed in a TO-247 package. Features radial termination with a 10.42mm terminal pitch, 2 terminations, and a 350V voltage rating. Operates from -25°C to 175°C and offers moisture resistance. Dimensions include 20.96mm length, 16.01mm width, 5.21mm depth, 2.21mm height, and 1.67mm lead diameter. RoHS compliant.
Sign in to ask questions about the Ohmite TEH100M2R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TEH100M2R00JE technical specifications.
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 2.21mm |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 20.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH100 |
| Technology | THICK FILM |
| Terminal Pitch | 10.42mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M2R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.