
100W, 2.5 Ohm thick film through-hole resistor with 5% tolerance, designed for high power applications. Features radial termination in a TO-247 package, offering moisture resistance and a maximum operating temperature of 175°C. Rated for 350V DC, this component is RoHS compliant and mounts via through-hole technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH100M2R50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 0.825inch |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 0.62inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | TEH100 |
| Technology | THICK FILM |
| Terminal Pitch | 10.42mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M2R50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.