High-power fixed resistor featuring thick film technology with a 50-ohm resistance and 5% tolerance. Rated for 350V DC, this component offers a 3.5W power dissipation and operates within a temperature range of -25°C to 175°C. Designed for through-hole mounting, it utilizes a TO-247 package with radial terminations and a 10.42mm terminal pitch. Moisture resistant and RoHS compliant, this resistor is suitable for general applications.
Ohmite TEH100M50R0JE technical specifications.
| Package/Case | TO-247 |
| Depth | 5.21mm |
| Features | Moisture Resistant |
| Height | 2.21mm |
| Lead Diameter | 1.67mm |
| Lead Pitch | 10.42mm |
| Length | 20.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH100 |
| Technology | THICK FILM |
| Terminal Pitch | 10.42mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 16.01mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH100M50R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.