
General purpose fixed resistor featuring metal glaze/thick film technology. 3W power rating with 50 ohm resistance and 1% tolerance. Operates within a -55°C to 175°C temperature range, offering 100ppm/°C temperature coefficient. Through-hole mount design with two terminals, housed in a TO-247 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 16 |
| Tolerance | 1 |
| Package Width | 4.8 |
| Package Height | 20 |
| Resistance | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |