70W thick film through-hole resistor with 100 Ohm resistance and 5% tolerance. Features a TO-247 package, radial termination, and a maximum operating temperature of 150°C. Offers 500V DC rated voltage and is moisture resistant. Dimensions include a 0.626-inch length, 15.9mm width, and 5.08mm thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH70M100RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Features | Moisture Resistant |
| Height | 0.83inch |
| Lead Diameter | 1.22mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 10.82mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70M100RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.