
Through-hole fixed resistor with 15 Ohm resistance and 5% tolerance. Features 70W maximum power dissipation and a 500V voltage rating. Encased in a TO-247 package, this thick film resistor offers moisture resistance and operates between -25°C and 150°C. Radial termination with a 10.82mm terminal pitch.
Ohmite TEH70M15R0JE technical specifications.
| Package/Case | TO-247 |
| Features | Moisture Resistant |
| Height | 0.83inch |
| Lead Diameter | 1.22mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 10.82mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Terminal Pitch | 10.82mm |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70M15R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
