
Through-hole thick film resistor with 24 Ohm resistance and 5% tolerance. Features 70W maximum power dissipation and a 500V voltage rating. Housed in a TO-247 package with radial terminations, operating from -25°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH70M24R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Depth | 5.08mm |
| Height | 0.83inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 0.21inch |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 24R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH |
| Technology | THICK FILM |
| Termination | Radial |
| Thickness | 0.2inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70M24R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.