70W Through-Hole Heatsink Resistor, 5% tolerance, featuring a TO-247 package and radial termination. This thick film resistor offers a 2 Ohm resistance value with a 500V voltage rating. Designed for operation between -25°C and 150°C, it boasts moisture resistance and lead-free construction. Dimensions include a 0.626-inch length, 0.83-inch height, and 15.9mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Features | Moisture Resistant |
| Height | 0.83inch |
| Lead Diameter | 1.22mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 10.82mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |