Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH70M3K00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite TEH70M3K00JE technical specifications.
| Package/Case | TO-247-2 |
| Features | Moisture Resistant |
| Height | 0.83inch |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 3kR |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Terminal Pitch | 10.82mm |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70M3K00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
