
Through-hole fixed resistor with 3 Ohm resistance and 5% tolerance, rated for 70W maximum power dissipation and 500V DC. Features thick film technology and a TO-247 package with radial terminations. Operating temperature range is -25°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH70M3R00JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Depth | 5.08mm |
| Height | 0.83inch |
| Lead Diameter | 1.22mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 10.82mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Technology | THICK FILM |
| Terminal Pitch | 10.82mm |
| Termination | Radial |
| Thickness | 0.2inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70M3R00JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.