
Through-hole thick film resistor with 7.5 Ohm resistance and 5% tolerance. Features a 70W power dissipation rating and a 500V voltage rating. Housed in a TO-247 package with radial termination, it operates from -25°C to 150°C. Dimensions include a 0.626-inch length, 0.83-inch height, and 15.9mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH70M7R50JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Height | 0.83inch |
| Lead Diameter | 1.22mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 10.82mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 7.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH |
| Terminal Pitch | 10.82mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70M7R50JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.