
Through-hole thick film resistor with 150 Ohm resistance and 5% tolerance, rated for 70W maximum power dissipation and 500V DC. Features a TO-247 package with three radial terminations and a 10.82mm terminal pitch. Operates across a temperature range of -25°C to 150°C and is moisture resistant, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TEH70P150RJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Depth | 5.08mm |
| Features | Moisture Resistant |
| Height | 0.83inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 0.21inch |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH70 |
| Technology | THICK FILM |
| Terminal Pitch | 10.82mm |
| Termination | Radial |
| Thickness | 0.2inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70P150RJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.