
Through-hole thick film resistor with 3 Ohms resistance and 5% tolerance. Features 70W maximum power dissipation and a 500V voltage rating. Encased in a TO-247 package with radial termination and a 5.41mm terminal pitch. Operating temperature range from -25°C to 150°C.
Ohmite TEH70P3R00JE technical specifications.
| Package/Case | TO-247 |
| Height | 0.83inch |
| Lead Diameter | 1.22mm |
| Lead Free | Lead Free |
| Lead Length | 20.3mm |
| Lead Pitch | 5.41mm |
| Length | 0.626inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TEH |
| Terminal Pitch | 5.41mm |
| Termination | Radial |
| Thickness | 5.08mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TEH70P3R00JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
