Ohmite TFH85M100RJE technical specifications.
| Package/Case | TO-264 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 10.92mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFH85M100RJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
