
The TFH85P10K0JE resistor from Ohmite features a moisture-resistant design and a TO-264 package. It has a maximum power dissipation of 85W and operates within a temperature range of 25°C to 150°C. The resistor is lead-free and RoHS compliant, with a resistance value of 10kR and a tolerance of 5%. It is available in a bulk packaging quantity of 25 units.
Ohmite TFH85P10K0JE technical specifications.
| Package/Case | TO-264 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFH85P10K0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
