Through-hole thick film heatsink resistor, 85W max power dissipation, 15 Ohm resistance with 5% tolerance. Features TO-264 package, radial termination, and a 5.33mm terminal pitch. Operates from -25°C to 150°C with a 500V DC rated voltage. Moisture resistant and lead-free, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Lead Diameter | 1.27mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.33mm |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 20.07mm |
| RoHS | Compliant |