
This 500V thick film resistor from Ohmite features a 39 ohm resistance with a 5% tolerance. It has a maximum power dissipation of 85W and is available in a TO-264 package with a radial termination. The resistor is rated for operation between 25°C and 150°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 25 units.
Ohmite TFH85P39R0JE technical specifications.
| Package/Case | TO-264 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFH85P39R0JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
