The TFH85P3K30JE is a through-hole fixed resistor with a voltage rating of 500V and a resistance of 3.3kR. It has a tolerance of 5% and a maximum power dissipation of 85W. The resistor is packaged in a TO-264-3 case and is available in a bulk packaging quantity of 25. It is RoHS compliant and features moisture resistance. The resistor is rated for operation between 25°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264-3 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 20.07mm |
| RoHS | Compliant |