
The TFH85P51R0JE is a through-hole thick film resistor from Ohmite with a resistance of 51 ohms and a tolerance of 5%. It operates within a temperature range of 25°C to 150°C and has a maximum power dissipation of 85W. This resistor is lead-free and RoHS compliant, packaged in bulk quantities of 25 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ohmite TFH85P51R0JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 51R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFH85P51R0JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
