The TFH85P5R10JE is a through-hole thick film resistor from Ohmite, featuring a moisture-resistant design and a maximum power dissipation of 85W. It has a resistance of 5.1R with a tolerance of 5% and is rated for a maximum operating temperature of 150°C. The resistor is packaged in a TO-264 case and is available in a bulk packaging quantity of 25 units.
Ohmite TFH85P5R10JE technical specifications.
| Package/Case | TO-264 |
| Features | Moisture Resistant |
| Height | 1.03inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Terminations | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 5.1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | TFH |
| Terminal Pitch | 5.33mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 20.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ohmite TFH85P5R10JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.